Add To Favorites
1825Y2000330JCR 33pF ±5% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 2.57940 $10,317.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1825Y2000330JCR-ND
Copy   1825Y2000330JCR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825Y2000330JCR

Copy   1825Y2000330JCR
Description CAP CER 33PF 200V C0G/NP0 1825
Copy   CAP CER 33PF 200V C0G/NP0 1825
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±5% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)

Copy   33pF ±5% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1825Y2000330JCT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.68258

00:03:53 12/14/2018