Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1825Y2000273GCR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1825Y2000273GCR

Description CAP CER 0.027UF 200V C0G 1825
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.027µF ±2% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)

Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 2,000

11:04:30 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 7.21278 $28,851.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1825Y2000273GCT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.41637
Send Feedback