Add To Favorites
1825J5000123FCT 0.012µF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Product Overview
Digi-Key Part Number 1825J5000123FCT-ND
Copy   1825J5000123FCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825J5000123FCT

Copy   1825J5000123FCT
Description CAP CER 0.012UF 500V C0G 1825
Copy   CAP CER 0.012UF 500V C0G 1825
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.012µF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)

Copy   0.012µF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.99118 $6,991.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1825J5000123FCR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.99118

08:54:59 9/21/2018