Add To Favorites
1825J0100824JXT 0.82µF ±5% 10V Ceramic Capacitor X7R (2R1) 1825 (4564 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50966 $2,509.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1825J0100824JXT-ND
Copy   1825J0100824JXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825J0100824JXT

Copy   1825J0100824JXT
Description CAP CER 0.82UF 10V X7R 1825
Copy   CAP CER 0.82UF 10V X7R 1825
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.82µF ±5% 10V Ceramic Capacitor X7R (2R1) 1825 (4564 Metric)

Copy   0.82µF ±5% 10V Ceramic Capacitor X7R (2R1) 1825 (4564 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1825J0100824JXR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50966

11:36:22 1/17/2019