Add To Favorites
1812Y1K00102KST 1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 1.82000 $18.20
100 1.38980 $138.98
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1133-1-ND
Copy   1608-1133-1-ND
Quantity Available 2,826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812Y1K00102KST

Copy   1812Y1K00102KST
Description CAP CER 1000PF 1KV X7R 1812
Copy   CAP CER 1000PF 1KV X7R 1812
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets PSL Range MLCs
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
AEC-Q200 Auto Grade Components
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1133-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1133-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.97836
  • Digi-Reel® ? : 1608-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,826 - Immediate
  • Unit Price: Digi-Reel®

08:55:40 10/23/2018