Add To Favorites
1812Y0500824MXT 0.82µF ±20% 50V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Product Overview
Digi-Key Part Number 1812Y0500824MXT-ND
Copy   1812Y0500824MXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812Y0500824MXT

Copy   1812Y0500824MXT
Description CAP CER 0.82UF 50V X7R 1812
Copy   CAP CER 0.82UF 50V X7R 1812
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.82µF ±20% 50V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)

Copy   0.82µF ±20% 50V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.22909 $1,229.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812Y0500824MXR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14130

10:08:07 9/22/2018