Add To Favorites
1812Y0250105MXT 1µF ±20% 25V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.24202 $1,242.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1812Y0250105MXT-ND
Copy   1812Y0250105MXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812Y0250105MXT

Copy   1812Y0250105MXT
Description CAP CER 1UF 25V X7R 1812
Copy   CAP CER 1UF 25V X7R 1812
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)

Copy   1µF ±20% 25V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-16354-2-ND C1812X105K3RAC7800 KEMET Tape & Reel (TR) ? 1,000 - Immediate
$1.62275 1,000 Not applicable
399-16343-2-ND C1812X105K5RAC7800 KEMET Tape & Reel (TR) ? 1,000 - Immediate
$1.89210 1,000 Not applicable
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812Y0250105MXR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.15331

05:48:16 1/20/2019