Add To Favorites
1812JA250181MXTPY2 180pF ±20% 250V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96404 $964.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1812JA250181MXTPY2-ND
Copy   1812JA250181MXTPY2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812JA250181MXTPY2

Copy   1812JA250181MXTPY2
Description CAP CER 180PF 250V X7R 1812
Copy   CAP CER 180PF 250V X7R 1812
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

180pF ±20% 250V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)

Copy   180pF ±20% 250V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Documents & Media
Datasheets MLCC Safety Certified
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 180pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings X1
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812JA250181MXRPY2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90770

07:56:41 12/15/2018