USD
Favorite

1812JA250181FCRSY2 180pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 4.36071 $17,442.83
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1812JA250181FCTSY2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.48379

1812JA250181FCRSY2

Datasheet
Digi-Key Part Number 1812JA250181FCRSY2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812JA250181FCRSY2
Copy  
Description CAP CER 180PF 250V C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

180pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets MLCC Safety Certified
EDA / CAD Models 1812JA250181FCRSY2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 180pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000