Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1812J5000561FFT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1812J5000561FFT

Description CAP CER 560PF 500V C0G/NP0 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

560pF ±1% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 560pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 500

19:57:23 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50720 $2,507.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812J5000561FFR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50720
Send Feedback