Add To Favorites
1812J5000104KXT 0.1µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.09200 $20.92
100 1.63510 $163.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1128-1-ND
Copy   1608-1128-1-ND
Quantity Available 965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812J5000104KXT

Copy   1812J5000104KXT
Description CAP CER 0.1UF 500V X7R 1812
Copy   CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.1µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1128-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.11636
  • Digi-Reel® ? : 1608-1128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1812J5000104KXR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.80533

01:55:02 1/17/2019