Add To Favorites
1812J1K50471JCT 470pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96989 $969.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1812J1K50471JCT-ND
Copy   1812J1K50471JCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812J1K50471JCT

Copy   1812J1K50471JCT
Description CAP CER 470PF 1.5KV C0G/NP0 1812
Copy   CAP CER 470PF 1.5KV C0G/NP0 1812
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)

Copy   470pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1608-1419-2-ND 1812J2K00471JCT Knowles Syfer Tape & Reel (TR) ? 1,000 - Immediate
$1.14840 500
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812J1K50471JCR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.91321

01:14:34 10/18/2018