USD
Favorite

1812J1000562FAR 5600pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 4.35798 $17,431.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1812J1000562FAT-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.48099

1812J1000562FAR

Datasheet
Digi-Key Part Number 1812J1000562FAR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812J1000562FAR
Copy  
Description CAP CER 5600PF 100V C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5600pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets AEC-Q200 Automotive Datasheet
EDA / CAD Models 1812J1000562FAR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 5600pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000