Add To Favorites
1812J1000224MDR 0.22µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.13100 $4,524.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1812J1000224MDR-ND
Copy   1812J1000224MDR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812J1000224MDR

Copy   1812J1000224MDR
Description CAP CER 0.22UF 100V X7R 1812
Copy   CAP CER 0.22UF 100V X7R 1812
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.22µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812J1000224MDT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.20120

07:42:56 10/23/2018