Add To Favorites
1812J0500123JCT 0.012µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96604 $966.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1812J0500123JCT-ND
Copy   1812J0500123JCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812J0500123JCT

Copy   1812J0500123JCT
Description CAP CER 0.012UF 50V C0G/NP0 1812
Copy   CAP CER 0.012UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.012µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)

Copy   0.012µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1812J0500123JCR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90959

03:05:34 12/11/2018