Add To Favorites
1808YA250221GCRSPU 220pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Product Overview
Digi-Key Part Number 1808YA250221GCRSPU-ND
Copy   1808YA250221GCRSPU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808YA250221GCRSPU

Copy   1808YA250221GCRSPU
Description CAP CER 220PF 250V C0G/NP0 1808
Copy   CAP CER 220PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

220pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)

Copy   220pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Documents & Media
Datasheets MLCC Safety Certified
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 1.13390 $13,606.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1808YA250221GCTSPU-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.16127

06:27:37 9/19/2018