Add To Favorites
1808Y5000120GFR 12pF ±2% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.96510 $11,581.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1808Y5000120GFR-ND
Copy   1808Y5000120GFR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808Y5000120GFR

Copy   1808Y5000120GFR
Description CAP CER 12PF 500V C0G/NP0 1808
Copy   CAP CER 12PF 500V C0G/NP0 1808
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12pF ±2% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy   12pF ±2% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1808Y5000120GFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04231

13:15:54 12/13/2018