Add To Favorites
1808Y3K00391KNT 390pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.17200 $11.72
100 0.87860 $87.86
500 0.66386 $331.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1446-1-ND
Copy   1608-1446-1-ND
Quantity Available 4,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808Y3K00391KNT

Copy   1808Y3K00391KNT
Description CAP CER 390PF 3KV X8R 1808
Copy   CAP CER 390PF 3KV X8R 1808
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

390pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1808 (4520 Metric)

Copy   390pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1808 (4520 Metric)
Documents & Media
Datasheets X8R Series
Featured Product X8R Temperature Coefficient MLCCs
Online Catalog X8R Dielectric High Temperature
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1446-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1446-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.50935
  • Digi-Reel® ? : 1608-1446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,455 - Immediate
  • Unit Price: Digi-Reel®

17:34:06 8/23/2019