Add To Favorites
1808Y1000150GFT 15pF ±2% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96487 $2,894.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1808Y1000150GFT-ND
Copy   1808Y1000150GFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808Y1000150GFT

Copy   1808Y1000150GFT
Description CAP CER 15PF 100V C0G/NP0 1808
Copy   CAP CER 15PF 100V C0G/NP0 1808
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±2% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy   15pF ±2% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 15pF
Tolerance ±2%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1808Y1000150GFR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.89340

15:06:36 12/16/2018