Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1808Y0630684JDT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1808Y0630684JDT

Description CAP CER 0.68UF 63V X7R 1808
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.68µF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)

Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage - Rated 63V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1,500

09:17:07 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.23104 $3,693.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1808Y0630684JDR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13985
Send Feedback