Add To Favorites
1808JA250222KXTSP 2200pF ±10% 250V Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96228 $2,886.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1808JA250222KXTSP-ND
Copy   1808JA250222KXTSP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808JA250222KXTSP

Copy   1808JA250222KXTSP
Description CAP CER 2200PF 250V X7R 1808
Copy   CAP CER 2200PF 250V X7R 1808
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2200pF ±10% 250V Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)

Copy   2200pF ±10% 250V Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)
Documents & Media
Datasheets MLCC Safety Certified
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings X2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1808JA250222KXRSP-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93960

00:33:42 12/16/2018