Add To Favorites
1808J1K00100FFR 10pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 2.61308 $31,356.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1808J1K00100FFR-ND
Copy   1808J1K00100FFR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808J1K00100FFR

Copy   1808J1K00100FFR
Description CAP CER 10PF 1KV C0G/NP0 1808
Copy   CAP CER 10PF 1KV C0G/NP0 1808
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy   10pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1808J1K00100FFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.71973

14:00:07 1/23/2019