USD
Favorite

1808J0630822JCT 8200pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39162 $1,174.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1808J0630822JCR-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35666

1808J0630822JCT

Datasheet
Digi-Key Part Number 1808J0630822JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1808J0630822JCT
Copy  
Description CAP CER 8200PF 63V C0G/NP0 1808
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8200pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 63V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500