USD
Favorite

1808J0250331KDR 330pF ±10% 25V Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.39270 $4,712.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1808J0250331KDT-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43120

1808J0250331KDR

Datasheet
Digi-Key Part Number 1808J0250331KDR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1808J0250331KDR
Copy  
Description CAP CER 330PF 25V X7R 1808
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330pF ±10% 25V Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets MLCC High Reliability Datasheet
EDA / CAD Models 1808J0250331KDR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,000