Add To Favorites
1410Y0500404MXTE03 0.4µF ±20% 50V Ceramic Capacitor X7R 1410 (3524 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 2.76300 $27.63
100 2.11010 $211.01
500 1.60770 $803.85
1,000 1.40674 $1,406.74
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1113-1-ND
Copy   1608-1113-1-ND
Quantity Available 3,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1410Y0500404MXTE03

Copy   1410Y0500404MXTE03
Description CAP FEEDTHRU 0.4UF 20% 50V 1410
Copy   CAP FEEDTHRU 0.4UF 20% 50V 1410
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.4µF ±20% 50V Ceramic Capacitor X7R 1410 (3524 Metric)

Copy   0.4µF ±20% 50V Ceramic Capacitor X7R 1410 (3524 Metric)
Documents & Media
Datasheets E03 Type
Product Training Modules FlexiCap Multilayer Capacitor
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.4µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y), Soft Termination
Ratings -
Applications Bypass, Decoupling, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1410 (3524 Metric)
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1113-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1113-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.17957
  • Digi-Reel® ? : 1608-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,715 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1410Y0500404MXRE03-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04850

19:11:08 1/16/2019