Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1210Y2000820FFR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1210Y2000820FFR

Description CAP CER 82PF 200V C0G/NP0 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

82pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 82pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 8,000

17:03:08 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 2.50547 $40,087.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1210Y2000820FFT-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.55660
Send Feedback