Add To Favorites
1210Y1K20560FCT 56pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.22211 $4,888.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210Y1K20560FCT-ND
Copy   1210Y1K20560FCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210Y1K20560FCT

Copy   1210Y1K20560FCT
Description CAP CER 56PF 1.2KV C0G/NP0 1210
Copy   CAP CER 56PF 1.2KV C0G/NP0 1210
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

56pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)

Copy   56pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 56pF
Tolerance ±1%
Voltage - Rated 1200V (1.2kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1210Y1K20560FCR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.17510

23:06:33 1/19/2019