Add To Favorites
Product Overview
Digi-Key Part Number 1608-1099-1-ND
Quantity Available 2,802
Can ship immediately
Manufacturer

Manufacturer Part Number

1210Y1000224KXT

Description CAP CER 0.22UF 100V X7R 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Documents & Media
Datasheets MLCC Catalog
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1099-1

15:18:05 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.63500 $16.35
100 1.22620 $122.62
500 0.92644 $463.22
1,000 0.81744 $817.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1099-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.66343
  • Digi-Reel® ? : 1608-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,802 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1210Y1000224KXR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.62466
Send Feedback