Add To Favorites
1210Y0250152FFR 1500pF ±1% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 1210Y0250152FFR-ND
Copy   1210Y0250152FFR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210Y0250152FFR

Copy   1210Y0250152FFR
Description CAP CER 1500PF 25V C0G/NP0 1210
Copy   CAP CER 1500PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1500pF ±1% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   1500pF ±1% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1500pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Temperature
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 2.50547 $40,087.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1210Y0250152FFT-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.55660

11:14:36 9/21/2018