Add To Favorites
1210J5000272MXR 2700pF ±20% 500V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.26284 $4,205.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210J5000272MXR-ND
Copy   1210J5000272MXR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210J5000272MXR

Copy   1210J5000272MXR
Description CAP CER 2700PF 500V X7R 1210
Copy   CAP CER 2700PF 500V X7R 1210
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2700pF ±20% 500V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)

Copy   2700pF ±20% 500V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2700pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1210J5000272MXT-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27668

01:30:42 1/24/2019