Add To Favorites
1210J2000104KXT 0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.53700 $15.37
100 1.15270 $115.27
500 0.87096 $435.48
1,000 0.76849 $768.49
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1091-1-ND
Copy   1608-1091-1-ND
Quantity Available 3,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210J2000104KXT

Copy   1210J2000104KXT
Description CAP CER 0.1UF 200V X7R 1210
Copy   CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1091-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1091-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62370
  • Digi-Reel® ? : 1608-1091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,213 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1210J2000104KXR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56801

11:56:11 10/21/2018