USD
Favorite

1210J1000391JCR 390pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.39004 $6,240.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1210J1000391JCT-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.41298

1210J1000391JCR

Datasheet
Digi-Key Part Number 1210J1000391JCR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1210J1000391JCR
Copy  
Description CAP CER 390PF 100V C0G/NP0 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

390pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
EDA / CAD Models 1210J1000391JCR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 8,000