USD
Favorite

1210J1000104KXT 0.1µF ±10% 100V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Price & Procurement
10,029 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 0.98400 $9.84
100 0.73770 $73.77
500 0.55738 $278.69
1,000 0.49181 $491.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1478-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.39914
  • Digi-Reel®  : 1608-1478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,029 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1210J1000104KXR-ND
  • Minimum Quantity: 16,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39985

1210J1000104KXT

Datasheet
Digi-Key Part Number 1608-1478-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1210J1000104KXT
Copy  
Description CAP CER 0.1UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Online Catalog X7R Dielectric
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1608-1478-1