Add To Favorites
1210J0508P20BAT 8.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 1210J0508P20BAT-ND
Copy   1210J0508P20BAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210J0508P20BAT

Copy   1210J0508P20BAT
Description CAP CER 8.2PF 50V C0G/NP0 1210
Copy   CAP CER 8.2PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)

Copy   8.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.27936 $5,117.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1210J0508P20BAR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.23016

15:31:44 9/19/2018