Add To Favorites
1206Y6300150GQT 15pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.97034 $4,851.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206Y6300150GQT-ND
Copy   1206Y6300150GQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206Y6300150GQT

Copy   1206Y6300150GQT
Description CAP CER 15PF 630V C0G/NP0 1206
Copy   CAP CER 15PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)

Copy   15pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 15pF
Tolerance ±2%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Soft Termination
Ratings -
Applications RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

06:11:38 12/19/2018