Add To Favorites
1206Y5000561MET 560pF ±20% 500V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.25084 $1,254.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206Y5000561MET-ND
Copy   1206Y5000561MET-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206Y5000561MET

Copy   1206Y5000561MET
Description CAP CER 560PF 500V X7R 1206
Copy   CAP CER 560PF 500V X7R 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

560pF ±20% 500V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)

Copy   560pF ±20% 500V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Documents & Media
Datasheets AEC-Q200 Automotive Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 560pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206Y5000561MER-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23830

04:39:34 3/20/2019