USD
Favorite

1206Y2K00221MXR 220pF ±20% 2000V (2kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.17917 $3,583.39
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1206Y2K00221MXT-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.19546

1206Y2K00221MXR

Datasheet
Digi-Key Part Number 1206Y2K00221MXR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206Y2K00221MXR
Copy  
Description CAP CER 220PF 2KV X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±20% 2000V (2kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000