Add To Favorites
1206Y2K00220JCT 22pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26174 $1,308.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206Y2K00220JCT-ND
Copy   1206Y2K00220JCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206Y2K00220JCT

Copy   1206Y2K00220JCT
Description CAP CER 22PF 2KV C0G/NP0 1206
Copy   CAP CER 22PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)

Copy   22pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206Y2K00220JCR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24866

18:21:17 1/21/2019