USD
Favorite

1206Y1K00271JAT 270pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39364 $1,968.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1206Y1K00271JAR-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37177

1206Y1K00271JAT

Datasheet
Digi-Key Part Number 1206Y1K00271JAT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206Y1K00271JAT
Copy  
Description CAP CER 270PF 1KV C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

270pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets AEC-Q200 Automotive Datasheet
EDA / CAD Models 1206Y1K00271JAT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500