Add To Favorites
1206Y1K00151KCR 150pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.26286 $5,257.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206Y1K00151KCR-ND
Copy   1206Y1K00151KCR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206Y1K00151KCR

Copy   1206Y1K00151KCR
Description CAP CER 150PF 1KV C0G/NP0 1206
Copy   CAP CER 150PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)

Copy   150pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206Y1K00151KCT-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27670

19:00:36 1/16/2019