Add To Favorites
1206J2500680FQT 68pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1206J2500680FQT-ND
Copy   1206J2500680FQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206J2500680FQT

Copy   1206J2500680FQT
Description CAP CER 68PF 250V C0G/NP0 1206
Copy   CAP CER 68PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   68pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 68pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.49647 $12,482.33

Submit a request for quotation on quantities greater than those displayed.

08:31:25 9/26/2018