Add To Favorites
1206J1K20562KXT 5600pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1206J1K20562KXT-ND
Copy   1206J1K20562KXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206J1K20562KXT

Copy   1206J1K20562KXT
Description CAP CER 5600PF 1.2KV X7R 1206
Copy   CAP CER 5600PF 1.2KV X7R 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5600pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)

Copy   5600pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 1200V (1.2kV)
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26478 $1,323.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206J1K20562KXR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25154

19:13:48 9/20/2018