USD
Favorite

1206J0630182GCR 1800pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39607 $7,921.32
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1206J0630182GCT-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.41936

1206J0630182GCR

Datasheet
Digi-Key Part Number 1206J0630182GCR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206J0630182GCR
Copy  
Description CAP CER 1800PF 63V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1800pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
EDA / CAD Models 1206J0630182GCR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1800pF
Tolerance ±2%
Voltage - Rated 63V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000