Add To Favorites
1206J0503P90BFR 3.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.96922 $19,384.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206J0503P90BFR-ND
Copy   1206J0503P90BFR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206J0503P90BFR

Copy   1206J0503P90BFR
Description CAP CER 3.9PF 50V C0G/NP0 1206
Copy   CAP CER 3.9PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   3.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206J0503P90BFT-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00799

12:14:42 10/17/2018