Add To Favorites
1206J0250104MDR 0.1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.25408 $5,081.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206J0250104MDR-ND
Copy   1206J0250104MDR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206J0250104MDR

Copy   1206J0250104MDR
Description CAP CER 0.1UF 25V X7R 1206
Copy   CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Featured Product AEC-Q200 Auto Grade Components
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Temperature
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206J0250104MDT-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26746

10:31:32 3/23/2019