Add To Favorites
1206J0100471JCT 470pF ±5% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26198 $1,309.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206J0100471JCT-ND
Copy   1206J0100471JCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206J0100471JCT

Copy   1206J0100471JCT
Description CAP CER 470PF 10V C0G/NP0 1206
Copy   CAP CER 470PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470pF ±5% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)

Copy   470pF ±5% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-10851-2-ND 12061A471GAT2A AVX Corporation Tape & Reel (TR) ? 8,000 - Immediate
$0.23100 4,000 Not applicable
399-9359-2-ND C1206C471F5GACTU KEMET Tape & Reel (TR) ? 8,000 - Immediate
$0.63636 4,000 Not applicable
311-4421-2-ND CC1206JRNPO9BN471 Yageo Tape & Reel (TR) ? 24,000 - Immediate
$0.05120 4,000 Not applicable
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206J0100471JCR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24888

23:17:52 2/23/2019