Add To Favorites
1206J0100153JXT 0.015µF ±5% 10V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26513 $1,325.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206J0100153JXT-ND
Copy   1206J0100153JXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206J0100153JXT

Copy   1206J0100153JXT
Description CAP CER 0.015UF 10V X7R 1206
Copy   CAP CER 0.015UF 10V X7R 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.015µF ±5% 10V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)

Copy   0.015µF ±5% 10V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
311-4440-2-ND CC1206JRX7R0BB153 Yageo Tape & Reel (TR) ? 8,000 - Immediate
$0.05202 4,000 Not applicable
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206J0100153JXR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25187

03:38:56 1/24/2019