Add To Favorites
1111Y1503P90BQT 3.9pF ±0.1pF 150V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Product Overview
Digi-Key Part Number 1111Y1503P90BQT-ND
Copy   1111Y1503P90BQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1111Y1503P90BQT

Copy   1111Y1503P90BQT
Description CAP CER 3.9PF 150V C0G/NP0 1111
Copy   CAP CER 3.9PF 150V C0G/NP0 1111
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.9pF ±0.1pF 150V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)

Copy   3.9pF ±0.1pF 150V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 150V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Soft Termination
Ratings -
Applications RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13736 $2,274.72

Submit a request for quotation on quantities greater than those displayed.

11:23:36 9/23/2018