Add To Favorites
1111J5000201JQT 200pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12489 $2,249.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1111J5000201JQT-ND
Copy   1111J5000201JQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1111J5000201JQT

Copy   1111J5000201JQT
Description CAP CER 200PF 500V C0G/NP0 1111
Copy   CAP CER 200PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

200pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   200pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

02:39:45 1/23/2019