Add To Favorites
1111J2K00270JQT 27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96867 $1,937.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1111J2K00270JQT-ND
Copy   1111J2K00270JQT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1111J2K00270JQT

Copy   1111J2K00270JQT
Description CAP CER 27PF 2KV C0G/NP0 1111
Copy   CAP CER 27PF 2KV C0G/NP0 1111
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets High Q Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

19:16:39 10/19/2018